Industrial Shields Raspberry PLC Series PLC I/O Module, 26-Input, Analogue, Digital Input, 16 Outputs, Digital, Analogue

Subtotal (1 unit)*

$1,318.07

(exc. GST)

$1,449.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,318.07

*price indicative

RS Stock No.:
276-8655
Distrelec Article No.:
302-94-313
Mfr. Part No.:
012003000400
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

Raspberry PLC

Product Type

PLC I/O Module

Number of Inputs

26

Output Type

Digital, Analogue

Input Type

Analogue, Digital

Number of Outputs

16

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE marking

Programming Language Used

Bash Scripts, C++, Node-Red, Python

Communication Port Type

WiFi, μHDMI, μSD, Bluetooth, Ethernet (x2), I2C, RS485, RTC, Serial TTL, SPI, USB (x4)

Supply Voltage

12V dc, 24V dc

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable raspberry PLC uses Raspberry Pi 4 B board. It has combination of the cyclic scan and immediate refresh processing I/O control method.

Linux programming language

Remote monitoring automation

Used in surveillance and security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy