Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module, 36-Input, Digital, Analogue Input, 22 Outputs, Relay

Subtotal (1 unit)*

$831.40

(exc. GST)

$914.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$831.40

*price indicative

RS Stock No.:
276-8642
Mfr. Part No.:
007001000600
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

M-Duino HF WiFi & BLE

Product Type

PLC I/O Module

Number of Inputs

36

Output Type

Relay

Input Type

Digital, Analogue

Number of Outputs

22

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Supply Voltage

12V dc, 24V dc

Program Capacity

256kB

Output Current

1.5A

Programming Language Used

Arduino IDE

Communication Port Type

I2C, Ethernet, USB, SPI, RS485, RS232

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 36 number of inputs. It uses USB only for uploading or debugging.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

ATmega2560 microcontroller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy