Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module, 26-Input, Digital, Analogue Input, 16 Outputs, Relay

Subtotal (1 unit)*

$774.40

(exc. GST)

$851.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$774.40

*price indicative

RS Stock No.:
276-8640
Mfr. Part No.:
007001000400
Brand:
Industrial Shields
Find similar products by selecting one or more attributes.
Select all

Brand

Industrial Shields

Series

M-Duino HF WiFi & BLE

Product Type

PLC I/O Module

Number of Inputs

26

Output Type

Relay

Input Type

Digital, Analogue

Number of Outputs

16

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE marking

Program Capacity

256kB

Supply Voltage

12V dc, 24V dc

Output Current

1.5A

Communication Port Type

RS232, I2C, Ethernet, USB, SPI, RS485

Programming Language Used

Arduino IDE

COO (Country of Origin):
ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 26 number of inputs. It uses USB only for uploading or debugging.

Combination of the cyclic scan and immediate refresh processing I/O control method

Programming language Arduino IDE

ATmega2560 microcontroller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy