Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module, 6-Input, Analogue, Digital Input, 11 Outputs, Relay
- RS Stock No.:
- 276-8637
- Mfr. Part No.:
- 007001000100
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$723.29
(exc. GST)
$795.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $723.29 |
*price indicative
- RS Stock No.:
- 276-8637
- Mfr. Part No.:
- 007001000100
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino HF WiFi & BLE | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Number of Outputs | 11 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE marking | |
| Output Current | 1.5A | |
| Program Capacity | 256kB | |
| Programming Language Used | Arduino IDE | |
| Communication Port Type | USB, BLE, Ethernet, I2C, RS232, RS485, SPI, WiFi | |
| Supply Voltage | 12V dc, 24V dc | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino HF WiFi & BLE | ||
Product Type PLC I/O Module | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Number of Outputs 11 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE marking | ||
Output Current 1.5A | ||
Program Capacity 256kB | ||
Programming Language Used Arduino IDE | ||
Communication Port Type USB, BLE, Ethernet, I2C, RS232, RS485, SPI, WiFi | ||
Supply Voltage 12V dc, 24V dc | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 6 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
ATmega2560 microcontroller
Related links
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 12-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 29-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 19-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 22-Input Digital Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 26-Input Analogue Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 13-Input Analogue Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 32-Input Analogue Input
- Industrial Shields M-Duino HF WiFi & BLE Series PLC I/O Module 18-Input Analogue Input
