WAGO 750/753 Series Controller
- RS Stock No.:
- 780-843
- Mfr. Part No.:
- 750-8112/025-000
- Brand:
- WAGO
Subtotal (1 unit)*
$152,181.00
(exc. GST)
$167,399.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152,181.00 |
*price indicative
- RS Stock No.:
- 780-843
- Mfr. Part No.:
- 750-8112/025-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Controller | |
| Series | 750/753 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 71.9mm | |
| Length | 100mm | |
| Standards/Approvals | UL | |
| Display Included | Yes | |
| Program Capacity | 32MB | |
| Mount Type | DIN | |
| Programming Language Used | Continuous Function Chart (CFC), Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Sequential function chart (SFC), Structured Text (ST) | |
| Communication Port Type | Ethernet, Modbus (UDP), Modbus RTU, Modbus TCP | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Controller | ||
Series 750/753 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 71.9mm | ||
Length 100mm | ||
Standards/Approvals UL | ||
Display Included Yes | ||
Program Capacity 32MB | ||
Mount Type DIN | ||
Programming Language Used Continuous Function Chart (CFC), Function Block Diagram (FBD), Instruction List (IL), Ladder Diagram (LD), Sequential function chart (SFC), Structured Text (ST) | ||
Communication Port Type Ethernet, Modbus (UDP), Modbus RTU, Modbus TCP | ||
- COO (Country of Origin):
- DE
The WAGO Controller is designed to provide reliable control and communication within industrial automation systems. It supports flexible integration with various modules while enabling efficient network connectivity and system management.
Supports digital analog and special modules from the 750 and 753 series
Two Ethernet interfaces enable network communication
Integrated switch supports line topology wiring
Built in web server provides configuration access
Related links
- WAGO 750/753 Series Controller
- WAGO 750 Series Controller, 2-Input
- WAGO PFC200 Series Communication Module, 2-Input
- WAGO PFC100 Series Communication Module, 2-Input
- WAGO 750 Series Controller, 1-Input
- WAGO 750-8 Series Controller, 1-Input
- WAGO PFC200 Series Communication Module, 4-Input
- WAGO Male D-Sub 9-Pin Cable 750/753 Series
