Industrial Shields M-Duino Series PLC I/O Module, 21-Input, Digital, Analogue Input, 28 Outputs, Digital Output
- RS Stock No.:
- 276-8634
- Distrelec Article No.:
- 302-94-361
- Mfr. Part No.:
- 006001001100
- Brand:
- Industrial Shields
Subtotal (1 unit)*
$786.07
(exc. GST)
$864.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $786.07 |
*price indicative
- RS Stock No.:
- 276-8634
- Distrelec Article No.:
- 302-94-361
- Mfr. Part No.:
- 006001001100
- Brand:
- Industrial Shields
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Industrial Shields | |
| Series | M-Duino | |
| Product Type | PLC I/O Module | |
| Number of Inputs | 21 | |
| Output Type | Digital | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 28 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE indicates that a product complies with applicable European Union Regulations | |
| Supply Voltage | 12V dc, 24V dc | |
| Communication Port Type | RS232, I2C, GSM, GPRS, Ethernet, SPI, Serial TTL, RTC, RS485, μSD, USB | |
| Programming Language Used | Arduino IDE | |
| Output Current | 1.5mA | |
| Program Capacity | 256kB | |
| Select all | ||
|---|---|---|
Brand Industrial Shields | ||
Series M-Duino | ||
Product Type PLC I/O Module | ||
Number of Inputs 21 | ||
Output Type Digital | ||
Input Type Digital, Analogue | ||
Number of Outputs 28 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE indicates that a product complies with applicable European Union Regulations | ||
Supply Voltage 12V dc, 24V dc | ||
Communication Port Type RS232, I2C, GSM, GPRS, Ethernet, SPI, Serial TTL, RTC, RS485, μSD, USB | ||
Programming Language Used Arduino IDE | ||
Output Current 1.5mA | ||
Program Capacity 256kB | ||
- COO (Country of Origin):
- ES
The Boot & Work Corp S.L connectable PLC Arduino module with stored program method. It has 21 number of inputs. It uses USB only for uploading or debugging.
Combination of the cyclic scan and immediate refresh processing I/O control method
Programming language Arduino IDE
Immediate access to program with maintain and control
Related links
- Industrial Shields M-Duino Series PLC I/O Module 21-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 16-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 24-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 31-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 12-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 25-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 36-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 5-Input Analogue Input
