Siemens SIMATIC S7-1200 Series Signal Conditioner, 6-Input, Digital Input
- RS Stock No.:
- 260-5950
- Mfr. Part No.:
- 6ES72281RC520AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,530.72
(exc. GST)
$3,883.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,530.72 |
*price indicative
- RS Stock No.:
- 260-5950
- Mfr. Part No.:
- 6ES72281RC520AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Signal Conditioner | |
| Series | SIMATIC S7-1200 | |
| Number of Inputs | 6 | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 75mm | |
| Standards/Approvals | RoHS | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Signal Conditioner | ||
Series SIMATIC S7-1200 | ||
Number of Inputs 6 | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 75mm | ||
Standards/Approvals RoHS | ||
Width 70mm | ||
- COO (Country of Origin):
- DE
The Siemens series SIMATIC S7-1200 power signal booster with product type designation of PSB-S.
Degree and class of protection is IP20
Ambient temperature during operation is 0 to 55 °C
Related links
- Siemens SIMATIC S7-1200 Series Signal Conditioner Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU Transistor Output Digital, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input
