Siemens SIMATIC S7-1200 G2 Series PLC CPU, 8-Input, Digital Input, 6 Outputs, Relay Output
- RS Stock No.:
- 432-057
- Mfr. Part No.:
- 6ES7212-1HG50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$553.01
(exc. GST)
$608.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 6 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | $553.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-057
- Mfr. Part No.:
- 6ES7212-1HG50-0XB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-1200 G2 | |
| Number of Inputs | 8 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 100mm | |
| Width | 70mm | |
| Standards/Approvals | UL, RCM, cULus, CE | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Better World Product | Yes | |
| Supply Voltage | 24V | |
| Communication Port Type | RJ45 | |
| Output Current | 2A | |
| Battery Backup | Yes | |
| Number of Communication Ports | 2 | |
| Mount Type | DIN Rail | |
| Program Capacity | 150kB | |
| Programming Language Used | SCL, LAD, FBD | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-1200 G2 | ||
Number of Inputs 8 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Depth 100mm | ||
Width 70mm | ||
Standards/Approvals UL, RCM, cULus, CE | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Better World Product Yes | ||
Supply Voltage 24V | ||
Communication Port Type RJ45 | ||
Output Current 2A | ||
Battery Backup Yes | ||
Number of Communication Ports 2 | ||
Mount Type DIN Rail | ||
Program Capacity 150kB | ||
Programming Language Used SCL, LAD, FBD | ||
- COO (Country of Origin):
- CN
Siemens 6ES7 Series PLC CPU, 8 Digital Inputs, 1000mA Output Current - 6ES7212-1HG50-0XB0
Features & Benefits
Applications
How does the memory capacity enhance processing capabilities?
What voltage range is required for optimal operation?
Can multiple devices be connected simultaneously?
How does the integration with PROFINET improve functionality?
Related links
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 10-Input, Analogue Input
- Siemens SIMATIC S7-1200F Series PLC CPU 10-Input, Analogue Input
