Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input, 16 Outputs

Subtotal (1 unit)*

$1,052.58

(exc. GST)

$1,157.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,052.58

*price indicative

RS Stock No.:
246-1793
Mfr. Part No.:
6ES7223-1BL32-1XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-1200

Product Type

PLC I/O Module

Input Type

Digital

Number of Outputs

16

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

100mm

Standards/Approvals

UL

Width

70mm

Depth

75mm

Display Included

No

Communication Port Type

Ethernet

Supply Voltage

24V

COO (Country of Origin):
CN

Siemens SIMATIC S7-1200 Series PLC I/O Module, 24V Supply Voltage, 16 Digital Inputs - 6ES7223-1BL32-1XB0


This PLC I/O module serves as a critical component in automation control systems, specifically designed for the SIMATIC S7-1200 series. With dimensions of 100 x 70 x 75mm, it effectively facilitates digital input and output operations. The module operates at a supply voltage of 24V, ensuring robust performance in various industrial environments.

Features & Benefits


• 16 digital inputs and outputs allow versatile control options

• Compatible with sourcing and sinking configurations for flexibility

• Protection against short circuits enhances operational reliability

• Input voltage range accommodates several signal conditions

• Integrated diagnostics LEDs provide instant status feedback

• Operates effectively in temperatures ranging from -20°C to +60°C

Applications


• Suitable for use with SIMATIC S7-1200 systems

• Effective for managing industrial automation tasks

• Applicable in environments requiring robust digital signal processing

• Used to monitor and control various field devices

How does this module facilitate varied input and output configurations?


It supports both sourcing and sinking input/output types, allowing seamless integration with different sensor types and field devices, enhancing overall system flexibility.

What is the permissible temperature range for operation?


The module can function optimally in temperatures as low as -20°C and as high as +60°C, making it suitable for diverse industrial conditions.

What diagnostic features does this module offer?


It includes diagnostic LEDs to indicate the operational status of both inputs and outputs, assisting in quick troubleshooting and maintenance efforts.

Can this module be used with long cable runs?


Yes, it supports shielded cable lengths of up to 500m and unshielded lengths of 300m, ensuring effective signal transmission across considerable distances.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy