Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input, 8 Outputs, Digital Output

Subtotal (1 unit)*

$491.76

(exc. GST)

$540.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$491.76

*price indicative

RS Stock No.:
246-1792
Distrelec Article No.:
302-64-202
Mfr. Part No.:
6ES7222-1XF32-0XB0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

SIMATIC S7-1200

Product Type

PLC I/O Module

Output Type

Digital

Input Type

Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Depth

75mm

Standards/Approvals

RoHS

Length

100mm

Width

70mm

Communication Port Type

Ethernet

Supply Voltage

28.8V

Output Current

2A

COO (Country of Origin):
CN

Siemens SIMATIC S7-1200 Series PLC I/O Module, 8 Outputs, 24V DC - 6ES7222-1XF32-0XB0


This PLC I/O module by Siemens is designed for use with the SIMATIC S7-1200 series. It offers 8 digital outputs with relay changeover contacts, ideal for industrial automation applications. With a voltage category of 24V DC and network type Ethernet, this module ensures reliable and efficient performance in high-traffic environments.

Features & Benefits


• 8 digital outputs with relay changeover contacts for versatile control options

• Voltage category of 24V DC ensures compatibility with various industrial systems

• Network type Ethernet for seamless integration into existing PLC networks

• Short-circuit protection for added safety and protection of equipment

Applications


• Ideal for use in industrial automation systems

• Suitable for controlling processes in mechanical and electrical industries

• Can be used for applications requiring high-traffic and reliable performance

Can this PLC module be used in industrial automation settings?


Yes, it is specifically designed for industrial automation applications.

Will it provide reliable control over processes in the electrical industry?


Yes, the module ensures precise control over electrical systems.

Is this module suitable for high-traffic environments?


Yes, the Ethernet network type makes it ideal for high-traffic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy