Siemens SIMATIC S7-1200 Series PLC I/O Module, 14-Input, Digital Input, 14 Outputs
- RS Stock No.:
- 246-1798
- Mfr. Part No.:
- 6ES7274-1XK30-0XA0
- Brand:
- Siemens
Subtotal (1 unit)*
$419.15
(exc. GST)
$461.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.15 |
*price indicative
- RS Stock No.:
- 246-1798
- Mfr. Part No.:
- 6ES7274-1XK30-0XA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC I/O Module | |
| Series | SIMATIC S7-1200 | |
| Number of Inputs | 14 | |
| Input Type | Digital | |
| Number of Outputs | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 23mm | |
| Width | 93mm | |
| Communication Port Type | Ethernet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC I/O Module | ||
Series SIMATIC S7-1200 | ||
Number of Inputs 14 | ||
Input Type Digital | ||
Number of Outputs 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 23mm | ||
Width 93mm | ||
Communication Port Type Ethernet | ||
- COO (Country of Origin):
- CN
Siemens SIMATIC S7-1200 Series PLC I/O Module, 14 Inputs, 14 Outputs - 6ES7274-1XK30-0XA0
This plc i/o module is a simulator-style expansion unit designed to provide additional digital input capacity for Compact control systems. It supplies a set of 14 input switches suited to test, simulation and lab environments where discrete signal replication is required, and integrates directly with Siemens SIMATIC control hardware architectures while conforming to RoHS environmental restrictions.
Features & Benefits
• Fourteen digital inputs supporting mixed-voltage signalling for versatile testing
• Ten 24V DC inputs for standard industrial sensor simulation
• Four 1.5V differential inputs for low-voltage signal reproduction
• Rated to operate up to 70°C for high-temperature environments
• Operating range down to -40°C for cold-room and outdoor prototyping
• Slim 23mm housing for Compact installation in tight control panels
• Ten 24V DC inputs for standard industrial sensor simulation
• Four 1.5V differential inputs for low-voltage signal reproduction
• Rated to operate up to 70°C for high-temperature environments
• Operating range down to -40°C for cold-room and outdoor prototyping
• Slim 23mm housing for Compact installation in tight control panels
**Applications**
• Suitable for developing and debugging PLC programmes in bench testing
• Ideal for functional simulation of sensor arrays during commissioning
• Used with CPU modules to mimic field input conditions in training rigs
• Can be used for retrofitting test stations where space is limited
• Used for fault-replication exercises in electrical and automation labs
• Ideal for functional simulation of sensor arrays during commissioning
• Used with CPU modules to mimic field input conditions in training rigs
• Can be used for retrofitting test stations where space is limited
• Used for fault-replication exercises in electrical and automation labs
How many outputs does the unit provide for driving actuators?
It does not provide digital outputs
the module is input-only and intended to feed discrete signals into a controller.
What mounting footprint should I allow for in a control cabinet?
Allow for a width of 93mm and a slim depth of 23mm
height is 40mm for panel or rail accommodation.
Which environmental standard is addressed by its supply materials?
The unit meets RoHS requirements, indicating restricted use of certain hazardous substances.
Can it be used with low-voltage differential sensors?
Yes, it includes four differential inputs designed for 1.5V signalling to replicate low-voltage sources.
Related links
- Siemens SIMATIC S7-1200 Series Simulator Module for Use with For DC Inputs Only, SIMATIC S7-1200 Series
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module Digital Input
- Siemens SIMATIC S7-1200 Series PLC I/O Module, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU Relay Output Analogue, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
