Siemens SIMATIC S7-1200 G2 Series PLC CPU, 8-Input, Digital Input, 6 Outputs, Digital Output
- RS Stock No.:
- 432-049
- Mfr. Part No.:
- 6ES7212-1AF50-0XB0
- Brand:
- Siemens
Subtotal (1 unit)*
$973.27
(exc. GST)
$1,070.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | $973.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 432-049
- Mfr. Part No.:
- 6ES7212-1AF50-0XB0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC CPU | |
| Series | SIMATIC S7-1200 G2 | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 6 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 14021, cULus, EN 55011, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, CE, RCM, UL | |
| Depth | 100mm | |
| Width | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture, Saves Energy | |
| Programming Language Used | LAD, FBD, SCL, STEP 7 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 24V | |
| Program Capacity | 200kB | |
| Output Current | 500mA | |
| Battery Backup | Yes | |
| Number of Communication Ports | 2 | |
| Communication Port Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC CPU | ||
Series SIMATIC S7-1200 G2 | ||
Number of Inputs 8 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 6 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 14021, cULus, EN 55011, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, CE, RCM, UL | ||
Depth 100mm | ||
Width 70mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture, Saves Energy | ||
Programming Language Used LAD, FBD, SCL, STEP 7 | ||
Mount Type DIN Rail | ||
Supply Voltage 24V | ||
Program Capacity 200kB | ||
Output Current 500mA | ||
Battery Backup Yes | ||
Number of Communication Ports 2 | ||
Communication Port Type RJ45 | ||
- COO (Country of Origin):
- CN
Siemens 6ES7 Series PLC CPU, 8 Digital Inputs, 6 Digital Outputs - 6ES7212-1AF50-0XB0
Features & Benefits
Applications
What is the typical processing speed for operations with this device?
How does this unit handle power supply variations?
What are the capabilities for digital input operations?
Can this control unit be updated easily?
How does the device support communication protocols?
Related links
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 8-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 G2 Series PLC CPU 14-Input, Digital Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 8-Input, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU Transistor Output Digital, Analogue Input
- Siemens SIMATIC S7-1200 Series PLC CPU 10-Input, Analogue Input
