Schneider Electric Modicon M172 Series Controller, 24-Input, Digital, Analogue Input, Relay Output
- RS Stock No.:
- 339-516
- Mfr. Part No.:
- TM172PDG42RI
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,251.48
(exc. GST)
$1,376.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,251.48 |
*price indicative
- RS Stock No.:
- 339-516
- Mfr. Part No.:
- TM172PDG42RI
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M172 | |
| Number of Inputs | 24 | |
| Output Type | Relay | |
| Input Type | Digital, Analogue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 65°C | |
| Width | 144mm | |
| Standards/Approvals | CAN/CSA-E60730-1 CSA E60730-2-9 EN 60068-2-27 EN 60068-2-6 Fc EN 60730-1 EN 60730-2-9 UL 60730-1 UL 60730-2-9 IEC 61000-4-2 IEC 61000-4-3 IEC 61000-4-4 IEC 61000-4-5 IEC 61000-4-6 IEC 61000-4-11 UL94 (material V0) | |
| Depth | 60.5mm | |
| Supply Voltage | 24V | |
| Output Current | 3A | |
| Mount Type | Panel | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M172 | ||
Number of Inputs 24 | ||
Output Type Relay | ||
Input Type Digital, Analogue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 65°C | ||
Width 144mm | ||
Standards/Approvals CAN/CSA-E60730-1 CSA E60730-2-9 EN 60068-2-27 EN 60068-2-6 Fc EN 60730-1 EN 60730-2-9 UL 60730-1 UL 60730-2-9 IEC 61000-4-2 IEC 61000-4-3 IEC 61000-4-4 IEC 61000-4-5 IEC 61000-4-6 IEC 61000-4-11 UL94 (material V0) | ||
Depth 60.5mm | ||
Supply Voltage 24V | ||
Output Current 3A | ||
Mount Type Panel | ||
Display Included Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modicon M172 Performance Display is a programmable controller specifically designed for HVAC control applications. Featuring a built-in backlit LCD display, this controller integrates advanced communication capabilities with robust input/output configurations. It provides precise control and monitoring for optimized performance in HVAC systems.
42 Input output
Overvoltage category II
IP20 protection
ROHS compliant
Related links
- Schneider Electric Modicon M172 Series Controller 16-Input Analogue Input
- Schneider Electric Modicon M172 Series Controller 24-Input Digital Input
- Schneider Electric Modicon M172 Series Controller 16-Input Digital Input
- Schneider Electric TM172 Series Logic Controller 24-Input Analogue Input
- Schneider Electric Modicon TM Series PLC CPU 24-Input Analogue Input
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Output
- Schneider Electric TM17 Series Controller Digital Output Digital, Analogue Input
- Schneider Electric Modicon M171 M172 M173 Series Controller Analogue Output Current Input
