Lovato Electric LRD Series Programmable Logic Controller, 12-Input, Analogue Input, 8 Outputs, Relay Output

N

Subtotal (1 unit)*

$2,000.61

(exc. GST)

$2,200.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,000.61

*price indicative

RS Stock No.:
828-486
Mfr. Part No.:
LRDDEM20RD024
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Programmable Logic Controller

Series

LRD

Number of Inputs

12

Output Type

Relay

Input Type

Analogue

Number of Outputs

8

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

188mm

Standards/Approvals

CE

Width

238mm

Depth

114mm

Battery Backup

Yes

Output Current

185mA

Number of Communication Ports

1

Program Capacity

250Lines

Supply Voltage

24V dc

Communication Port Type

RS485

Mount Type

DIN Rail

Display Included

Yes

COO (Country of Origin):
IT
The Lovato Training kit offers seamless integration with the LRD20RD024 mounted on input/output simulation board, designed for effective training and simulation.

Operating voltage range of 20.4 to 28.8 VDC ensures versatile application

Supports 8 digital inputs and 4 analog inputs for comprehensive system management

Features a swift response time of 4ms for effective input signal processing

Digital outputs consist of 8 relay types for reliable on/off control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy