Lovato Electric LRD Series Programmable Logic Controller, 12-Input, Analogue Input, 8 Outputs, Relay Output
- RS Stock No.:
- 828-484
- Mfr. Part No.:
- LRD20RD012
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$480.21
(exc. GST)
$528.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $480.21 |
*price indicative
- RS Stock No.:
- 828-484
- Mfr. Part No.:
- LRD20RD012
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Programmable Logic Controller | |
| Series | LRD | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Analogue | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 126mm | |
| Standards/Approvals | CE | |
| Length | 106mm | |
| Depth | 59.6mm | |
| Mount Type | DIN Rail | |
| Supply Voltage | 12V dc | |
| Program Capacity | 250Lines | |
| Number of Communication Ports | 1 | |
| Battery Backup | Yes | |
| Output Current | 185mA | |
| Display Included | Yes | |
| Communication Port Type | RS485 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Programmable Logic Controller | ||
Series LRD | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Analogue | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Width 126mm | ||
Standards/Approvals CE | ||
Length 106mm | ||
Depth 59.6mm | ||
Mount Type DIN Rail | ||
Supply Voltage 12V dc | ||
Program Capacity 250Lines | ||
Number of Communication Ports 1 | ||
Battery Backup Yes | ||
Output Current 185mA | ||
Display Included Yes | ||
Communication Port Type RS485 | ||
- COO (Country of Origin):
- CN
The Lovato Micro PLC base module with an auxiliary supply voltage of 12VDC, featuring 12 inputs and 8 relay outputs, designed for efficient control in industrial automation.
Rated auxiliary supply voltage of 12VDC
Supports up to 20 I/O with LRE modules
Average current consumption of 265mA ensures efficient operation
Contains 8 digital outputs with relay type for reliable performance
Related links
- Lovato LRD Series Programmable Logic Controller 12-Input, Analogue Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Lovato LRD Series Logic Controller 12-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 6-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Lovato LRD Series Logic Controller 6-Input, Digital Input
- Lovato LRD Series PLC CPU 12-Input Digital Input
