Lovato Electric LRD Series Programmable Logic Controller, 6-Input, Digital Input, 4 Outputs, Relay Output
- RS Stock No.:
- 828-487
- Mfr. Part No.:
- LRDKIT10RA240
- Brand:
- Lovato Electric
N
This image is representative of the product range
Subtotal (1 unit)*
$630.86
(exc. GST)
$693.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $630.86 |
*price indicative
- RS Stock No.:
- 828-487
- Mfr. Part No.:
- LRDKIT10RA240
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LRD | |
| Product Type | Programmable Logic Controller | |
| Number of Inputs | 6 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 59.6mm | |
| Length | 90mm | |
| Width | 71.2mm | |
| Standards/Approvals | CE | |
| Number of Communication Ports | 1 | |
| Supply Voltage | 240V ac | |
| Mount Type | DIN Rail | |
| Program Capacity | 250Lines | |
| Communication Port Type | RS232 | |
| Battery Backup | Yes | |
| Output Current | 8A | |
| Display Included | Yes | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LRD | ||
Product Type Programmable Logic Controller | ||
Number of Inputs 6 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Depth 59.6mm | ||
Length 90mm | ||
Width 71.2mm | ||
Standards/Approvals CE | ||
Number of Communication Ports 1 | ||
Supply Voltage 240V ac | ||
Mount Type DIN Rail | ||
Program Capacity 250Lines | ||
Communication Port Type RS232 | ||
Battery Backup Yes | ||
Output Current 8A | ||
Display Included Yes | ||
- COO (Country of Origin):
- CN
The Lovato Starter kit provides a complete solution for automation needs, featuring essential components including a base module, software, and communication cable, ensuring seamless integration for effective control systems.
Includes LRD10RA240 base module, LRXSW software, and LRXC00 cable for comprehensive functionality
Rated auxiliary supply voltage ranges from 100 to 240VAC, ensuring versatile power compatibility
Houses 6 digital inputs and 4 relay outputs, facilitating extensive control integration
Features an LCD display with 4 lines by 16 characters for clear information representation
Related links
- Lovato LRD Series Logic Controller 6-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Digital Input
- Lovato LRD Series Logic Controller 12-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 12-Input, Analogue Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Lovato ATL Series Controller 6-Input, Digital Input
- Lovato LRD Series PLC CPU 12-Input Digital Input
- Lovato ATL Series Controller 8-Input, Digital Input
