Lovato Electric LRD Series Logic Controller, 12-Input, Digital Input, 8 Outputs, Relay Output
- RS Stock No.:
- 222-8479
- Mfr. Part No.:
- LRD20RA240
- Brand:
- Lovato Electric
Subtotal (1 box of 1 unit)*
$820.84
(exc. GST)
$902.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | $820.84 |
*price indicative
- RS Stock No.:
- 222-8479
- Mfr. Part No.:
- LRD20RA240
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LRD | |
| Product Type | Logic Controller | |
| Number of Inputs | 12 | |
| Output Type | Relay | |
| Input Type | Digital | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL 508, IEC/EN 61131-2, CSA | |
| Width | 126mm | |
| Depth | 59.6mm | |
| Length | 106mm | |
| Communication Port Type | RS485, 2 Wire | |
| Mount Type | DIN Rail | |
| Display Included | Yes | |
| Battery Backup | Yes | |
| Output Current | 100mA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LRD | ||
Product Type Logic Controller | ||
Number of Inputs 12 | ||
Output Type Relay | ||
Input Type Digital | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL 508, IEC/EN 61131-2, CSA | ||
Width 126mm | ||
Depth 59.6mm | ||
Length 106mm | ||
Communication Port Type RS485, 2 Wire | ||
Mount Type DIN Rail | ||
Display Included Yes | ||
Battery Backup Yes | ||
Output Current 100mA | ||
- COO (Country of Origin):
- CN
The Lovato LRD20RA240 is basic PLC module with auxiliary supply voltage of 240V AC.
Analogue inputs
Related links
- Lovato LRD Series Logic Controller 12-Input, Digital Input
- Lovato LRD Series Logic Controller 6-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 6-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 12-Input, Analogue Input
- Lovato LRD Series PLC CPU 12-Input Digital Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Schneider Electric Zelio Logic Series Logic Module 12-Input, Digital Input
