Lovato Electric LRD Series PLC CPU, 12-Input, Analogue, Digital Input, 8 Outputs, Relay Output

Subtotal (1 unit)*

$804.59

(exc. GST)

$885.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$804.59

*price indicative

RS Stock No.:
224-7378
Mfr. Part No.:
LRD20RD024P1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Series

LRD

Product Type

PLC CPU

Number of Inputs

12

Output Type

Relay

Input Type

Analogue, Digital

Number of Outputs

8

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

59.6mm

Length

106mm

Standards/Approvals

CSA, IEC/EN 61131-2, UL 508

Width

126mm

Mount Type

DIN Rail

Communication Port Type

RS485, 2 Wire

Display Included

Yes

Output Current

185mA

COO (Country of Origin):
IT
The Lovato base module micro plc has IP20 degree of protection. it has 8 digital,4 analog input and 8 relay output.

Certification obtained from UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy