Lovato Electric LRD Series Programmable Logic Controller, 8-Input, Analogue Input, 4 Outputs, Transistor Output
- RS Stock No.:
- 828-483
- Mfr. Part No.:
- LRD12TD024
- Brand:
- Lovato Electric
N
Subtotal (1 unit)*
$288.65
(exc. GST)
$317.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.65 |
*price indicative
- RS Stock No.:
- 828-483
- Mfr. Part No.:
- LRD12TD024
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LRD | |
| Product Type | Programmable Logic Controller | |
| Number of Inputs | 8 | |
| Output Type | Transistor | |
| Input Type | Analogue | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Width | 72mm | |
| Length | 106mm | |
| Depth | 59.6mm | |
| Display Included | Yes | |
| Number of Communication Ports | 1 | |
| Program Capacity | 250Lines | |
| Output Current | 500mA | |
| Battery Backup | Yes | |
| Communication Port Type | RS232 | |
| Supply Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LRD | ||
Product Type Programmable Logic Controller | ||
Number of Inputs 8 | ||
Output Type Transistor | ||
Input Type Analogue | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Width 72mm | ||
Length 106mm | ||
Depth 59.6mm | ||
Display Included Yes | ||
Number of Communication Ports 1 | ||
Program Capacity 250Lines | ||
Output Current 500mA | ||
Battery Backup Yes | ||
Communication Port Type RS232 | ||
Supply Voltage 24V dc | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- CN
The Lovato Micro PLC base module is designed for efficient control with an auxiliary supply voltage of 24VDC, featuring integrated transistor outputs and a Compact design suitable for various applications.
Auxiliary supply voltage of 24VDC enables broad compatibility
Supports up to 12 I/O configurations for flexible control tasks
Offers 6 digital and 2 analog inputs for versatile data processing
Features a response time as quick as 4ms for efficient operations
Related links
- Lovato LRD Series Programmable Logic Controller 8-Input, Analogue Input
- Lovato LRD Series Programmable Logic Controller 12-Input, Analogue Input
- Lovato LRD Series Programmable Logic Controller 8-Input, Digital Input
- Lovato LRD Series Programmable Logic Controller 6-Input, Digital Input
- Schneider Electric TM2 Series Series Logic Controller 14-Input, Analogue Input
- Lovato LRK Series Programmable Logic Controller 8-Input, Analogue Input
- RS PRO Logic Controller 8-Input, AC Input
- RS PRO Logic Controller 8-Input, DC Input
