Schneider Electric TM172 Series Logic Controller, 24-Input, Digital, Analogue Input, 18 Outputs, Relay Output

Subtotal (1 unit)*

$1,232.18

(exc. GST)

$1,355.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,232.18

*price indicative

RS Stock No.:
589-830
Mfr. Part No.:
TM172PDG42S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Logic Controller

Series

TM172

Number of Inputs

24

Output Type

Relay

Input Type

Digital, Analogue

Number of Outputs

18

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

60.5mm

Standards/Approvals

cURus, EN/IEC 60730, UL94 (material V0), EAC, CE, CSA

Width

5.7in

Supply Voltage

24V

Number of Communication Ports

6

Display Included

Yes

Communication Port Type

Can Port, RJ45, RS485, USB Type A, USB Type B

Mount Type

Panel

COO (Country of Origin):
IT
The Schneider Electric Controller is a Modicon performance unit with display and 42 I/O channels, equipped with solid state relay outputs. It supports Modbus communication for seamless integration into industrial networks. The display enables easy monitoring and diagnostics. Ideal for high-performance control applications.

IP20 protection rated

CSA CE certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy