Schneider Electric Modicon M172 Series Controller, 16-Input, Analogue, Digital Input, Relay Output
- RS Stock No.:
- 336-596
- Mfr. Part No.:
- TM172PBG28R
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$4,099.29
(exc. GST)
$4,509.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,099.29 |
*price indicative
- RS Stock No.:
- 336-596
- Mfr. Part No.:
- TM172PBG28R
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Controller | |
| Series | Modicon M172 | |
| Number of Inputs | 16 | |
| Output Type | Relay | |
| Input Type | Analogue, Digital | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, REACH | |
| Depth | 60.5mm | |
| Width | 144mm | |
| Display Included | No | |
| Output Current | 20mA | |
| Supply Voltage | 24V | |
| Mount Type | Panel, DIN Rail | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Controller | ||
Series Modicon M172 | ||
Number of Inputs 16 | ||
Output Type Relay | ||
Input Type Analogue, Digital | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, REACH | ||
Depth 60.5mm | ||
Width 144mm | ||
Display Included No | ||
Output Current 20mA | ||
Supply Voltage 24V | ||
Mount Type Panel, DIN Rail | ||
- COO (Country of Origin):
- IT
The Schneider Electric Modicon M172 Performance Blind is a programmable controller tailored for HVAC and pumping solutions. With advanced communication ports, and robust analog/digital configurations, it supports efficient and adaptable control applications. This compact controller integrates high-level connectivity while maintaining energy-efficient performance.
28 Input output
Overvoltage category II
IP20 protection
ROHS and REACH compliant
Related links
- Schneider Electric Modicon M172 Series Controller 24-Input Digital Input
- Schneider Electric Modicon M172 Series Controller 16-Input Analogue Input
- Schneider Electric Modicon M172 Series Controller 24-Input Analogue Input
- Schneider Electric Modicon M171 M172 M173 Series Controller Analogue Output Current Input
- Schneider Electric Modicon M221 Series PLC CPU 16-Input, Analogue Input
- Schneider Electric TM172 Series Logic Controller 4-Input Digital Input
- Schneider Electric Modicon TM Series PLC CPU 16-Input, Analogue Input
- Schneider Electric Modicon M171/M172 Series PLCs-Programmable Logic Controller Analogue Output
