Schneider Electric TM17 Series Controller, 24-Input, Digital, Analogue Input, 18 Outputs, Analogue, Digital Output
- RS Stock No.:
- 212-220
- Distrelec Article No.:
- 303-08-290
- Mfr. Part No.:
- TM172PBG42RI
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,340.47
(exc. GST)
$1,474.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $1,340.47 |
*price indicative
- RS Stock No.:
- 212-220
- Distrelec Article No.:
- 303-08-290
- Mfr. Part No.:
- TM172PBG42RI
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | TM17 | |
| Product Type | Controller | |
| Number of Inputs | 24 | |
| Output Type | Analogue, Digital | |
| Input Type | Digital, Analogue | |
| Number of Outputs | 18 | |
| Minimum Operating Temperature | -20°C | |
| Depth | 110mm | |
| Width | 144mm | |
| Standards/Approvals | CAN/CSA-E60730-1 CSA E60730-2-9 EN 60068-2-27 EN 60068-2-6 Fc EN 60730-1 EN 60730-2-9 UL 60730-1 UL 60730-2-9 IEC 61000-4-2 IEC 61000-4-3 IEC 61000-4-4 IEC 61000-4-5 IEC 61000-4-6 IEC 61000-4-11 UL94 (material V0), WEEE, RoHS, CHINA RoHS, REACH EU RoHS, EAC(RETURN)CE(RETURN)cURus(RETURN)CSA(RETURN)RCM | |
| Length | 60.5mm | |
| Number of Communication Ports | 6 | |
| Display Included | No | |
| Communication Port Type | RJ45, USB Type A, USB Type B | |
| Output Current | 2.4mA | |
| Mount Type | Panel | |
| Supply Voltage | 20V dc, 38V dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series TM17 | ||
Product Type Controller | ||
Number of Inputs 24 | ||
Output Type Analogue, Digital | ||
Input Type Digital, Analogue | ||
Number of Outputs 18 | ||
Minimum Operating Temperature -20°C | ||
Depth 110mm | ||
Width 144mm | ||
Standards/Approvals CAN/CSA-E60730-1 CSA E60730-2-9 EN 60068-2-27 EN 60068-2-6 Fc EN 60730-1 EN 60730-2-9 UL 60730-1 UL 60730-2-9 IEC 61000-4-2 IEC 61000-4-3 IEC 61000-4-4 IEC 61000-4-5 IEC 61000-4-6 IEC 61000-4-11 UL94 (material V0), WEEE, RoHS, CHINA RoHS, REACH EU RoHS, EAC(RETURN)CE(RETURN)cURus(RETURN)CSA(RETURN)RCM | ||
Length 60.5mm | ||
Number of Communication Ports 6 | ||
Display Included No | ||
Communication Port Type RJ45, USB Type A, USB Type B | ||
Output Current 2.4mA | ||
Mount Type Panel | ||
Supply Voltage 20V dc, 38V dc | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric TM17 Series Controller 12-Input, Analogue Input
- Schneider Electric TM17 Series Controller 11-Input, Analogue (0 to 10 V) Input
- Schneider Electric Modicon M172 Series Controller 24-Input Analogue Input
- Schneider Electric Modicon TM Series PLC CPU 24-Input Analogue Input
- Industrial Shields M-Duino Series PLC I/O Module 24-Input Analogue Input
- Schneider Electric TM172 Series Logic Controller 24-Input Analogue Input
- Schneider Electric Modicon M172 Series Controller 24-Input Digital Input
- Schneider Electric TM1 Series Controller Analogue Output Digital, Analogue Input
