Aten VK1200 Series Controller, 2-Input, Digital Input, 2 Outputs, Digital Output
- RS Stock No.:
- 191-744
- Mfr. Part No.:
- VK1200
- Brand:
- Aten
Subtotal (1 unit)*
$3,936.94
(exc. GST)
$4,330.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,936.94 |
*price indicative
- RS Stock No.:
- 191-744
- Mfr. Part No.:
- VK1200
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Series | VK1200 | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 44mm | |
| Width | 164.1mm | |
| Length | 2km | |
| Standards/Approvals | No | |
| Mount Type | Rack | |
| Display Included | Yes | |
| Supply Voltage | 100V ac, 240V ac | |
| Communication Port Type | RJ45, RS232/RS485, USB Type A | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Series VK1200 | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 2 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 44mm | ||
Width 164.1mm | ||
Length 2km | ||
Standards/Approvals No | ||
Mount Type Rack | ||
Display Included Yes | ||
Supply Voltage 100V ac, 240V ac | ||
Communication Port Type RJ45, RS232/RS485, USB Type A | ||
- COO (Country of Origin):
- TW
The Aten Second-generation Control Box, boasts the highest performance processor within the series. Equipped with a quad-core CPU and 2 GB / 1 GB memory, VK2200 / VK1200 provides real-time response and status updates and can process complex, high-loading events with customized GUI designs, as well as multiuser access control to connected devices. VK2200 / VK1200 features dual, isolated LAN ports Control LAN and LAN. The Control LAN allows managed devices to be securely protected within a separate network, independent from the corporate network, for fulfilling high-security and stability demand.
Supports project file backup
Web GUI for easy system configuration
Supports SSH communication for data monitoring
- RS Stock No. 0191739
- Mfr. Part No. VK1100A
Each
$2,448.51
- RS Stock No. 2485479
- Mfr. Part No. ATL500
Each
$991.66
- RS Stock No. 1596329
- Mfr. Part No. 6BK1700-0BA20-0AA0
Each
$688.18
- RS Stock No. 0212220
- Mfr. Part No. TM172PBG42RI
Each
$1,340.47
Related links
- Aten VK1100A Series Controller 2-Input, Digital Input
- Aten VK2100A Series Controller 4-Input, Digital Input
- Aten VK2200 Series Controller 8-Input, Digital Input
- ZANDER AACHEN EX_PRESS5 Series Controller 20-Input, Digital Input
- Siemens LOGO! Series Communication Module 2-Input, Digital Input
- Eaton XC-303 Series PLCs-Programmable Logic Controller 4-Input, Digital Input
- Lovato ATL Series Controller 2-Input, Digital Input
- WAGO 750 Series Communication Module 2-Input, Digital Input












