Eaton XC-303 Series PLCs-Programmable Logic Controller, 4-Input, Digital Input, 4 Outputs, Digital Output

Subtotal (1 unit)*

$3,153.73

(exc. GST)

$3,469.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,153.73

*price indicative

RS Stock No.:
282-7071
Distrelec Article No.:
302-03-351
Mfr. Part No.:
191080 XC-303-C32-002
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

XC-303

Product Type

PLCs-Programmable Logic Controller

Number of Inputs

4

Output Type

Digital

Input Type

Digital

Number of Outputs

4

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, EN 61131 UL listed, EAC UL File No.:E205091 cULus Listed

Width

85mm

Length

108mm

Depth

108mm

Communication Port Type

Ethernet, USB, SD Slot, RS485, CAN

Mount Type

DIN Rail

Output Current

500mA

Display Included

No

COO (Country of Origin):
EE
The Eaton XC303 modular PLC is a compact programmable logic controller that supports CODESYS 3 programming. It includes an SD slot for data storage, enabling convenient access to programs and configurations.

UL listed

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy