Aten VK2200 Series Controller, 8-Input, Digital Input, Digital Output
- RS Stock No.:
- 191-748
- Mfr. Part No.:
- VK2200
- Brand:
- Aten
Subtotal (1 unit)*
$5,368.43
(exc. GST)
$5,905.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,368.43 |
*price indicative
- RS Stock No.:
- 191-748
- Mfr. Part No.:
- VK2200
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Controller | |
| Series | VK2200 | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Minimum Operating Temperature | 0°C | |
| Depth | 163.2mm | |
| Standards/Approvals | IEC/EN 60947 | |
| Length | 4.324km | |
| Width | 44mm | |
| Output Current | 2A | |
| Supply Voltage | 100V ac, 240V ac | |
| Communication Port Type | IR, RJ45, RS232/RS422/RS485, USB Type A | |
| Display Included | Yes | |
| Program Capacity | 8GB | |
| Number of Communication Ports | 16 | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Controller | ||
Series VK2200 | ||
Number of Inputs 8 | ||
Output Type Digital | ||
Input Type Digital | ||
Minimum Operating Temperature 0°C | ||
Depth 163.2mm | ||
Standards/Approvals IEC/EN 60947 | ||
Length 4.324km | ||
Width 44mm | ||
Output Current 2A | ||
Supply Voltage 100V ac, 240V ac | ||
Communication Port Type IR, RJ45, RS232/RS422/RS485, USB Type A | ||
Display Included Yes | ||
Program Capacity 8GB | ||
Number of Communication Ports 16 | ||
- COO (Country of Origin):
- TW
The Aten Second-generation Control Box, boasts the highest performance processor within the series. Equipped with a quad-core CPU and 2 GB / 1 GB memory, VK2200 / VK1200 provides real-time response and status updates and can process complex, high-loading events with customized GUI designs, as well as multiuser access control to connected devices. VK2200 / VK1200 features dual, isolated LAN ports Control LAN and LAN. The Control LAN allows managed devices to be securely protected within a separate network, independent from the corporate network, for fulfilling high-security and stability demand.
Supports project file backup
Web GUI for easy system configuration
Supports SSH communication for data monitoring
Related links
- Aten VK2100A Series Controller 4-Input, Digital Input
- Aten VK1200 Series Controller 2-Input, Digital Input
- Aten VK1100A Series Controller 2-Input, Digital Input
- Siemens 6AG Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- ZANDER AACHEN EX_PRESS5 Series Controller 20-Input, Digital Input
- Siemens SIPLUS LOGO Series PLCs-Programmable Logic Controller 8-Input, Digital Input
- Eaton XC-303 Series PLCs-Programmable Logic Controller 4-Input, Digital Input
- WAGO 751 Series Controller 10-Input Digital Input
