Aten VK2100A Series Controller, 4-Input, Digital Input, 4 Outputs, Digital Output
- RS Stock No.:
- 191-745
- Mfr. Part No.:
- VK2100A-AT-E
- Brand:
- Aten
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-745
- Mfr. Part No.:
- VK2100A-AT-E
- Brand:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | Controller | |
| Series | VK2100A | |
| Number of Inputs | 4 | |
| Output Type | Digital | |
| Input Type | Digital | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 44mm | |
| Width | 163.2mm | |
| Standards/Approvals | No | |
| Length | 4.324km | |
| Output Current | 2A | |
| Communication Port Type | Ethernet, IR, RS232, RS422, RS485, USB | |
| Mount Type | Rack | |
| Supply Voltage | 100V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type Controller | ||
Series VK2100A | ||
Number of Inputs 4 | ||
Output Type Digital | ||
Input Type Digital | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Depth 44mm | ||
Width 163.2mm | ||
Standards/Approvals No | ||
Length 4.324km | ||
Output Current 2A | ||
Communication Port Type Ethernet, IR, RS232, RS422, RS485, USB | ||
Mount Type Rack | ||
Supply Voltage 100V ac, 240V ac | ||
- COO (Country of Origin):
- TW
The Aten Control Box equipped with a quad-core CPU, Gbps LAN, and 1 GB / 512 MB memory size, provides real-time response and status updates and can process complex, high-loading events with customized GUI designs, as well as multiuser access control to connected devices. Its LAN can be connected to ATEN Unizon, a centralized management platform streamlining daily AV / IT management that provides users with the convenience to monitor, troubleshoot, and maintain multiple systems all at once.
Web GUI for easy system configuration
Supports SSH communication for convenient data monitoring
LED indication of connection and hardware status
Related links
- Eaton XC-303 Series PLCs-Programmable Logic Controller 4-Input, Digital Input
- Aten VK1200 Series Controller 2-Input, Digital Input
- Aten VK2200 Series Controller 8-Input, Digital Input
- Aten VK1100A Series Controller 2-Input, Digital Input
- Schneider Electric Modicon TM Series Logic Controller 4-Input, Digital Input
- Siemens LOGO! Series I/O Module 4-Input, Digital Input
- ZANDER AACHEN EX_PRESS5 Series Controller 20-Input, Digital Input
- Schneider Electric TM172 Series Logic Controller 4-Input Digital Input
