Phoenix Contact IB Series Terminal Block for Use with Conventional Sensor
- RS Stock No.:
- 801-7728
- Mfr. Part No.:
- 2861577
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$686.27
(exc. GST)
$754.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $686.27 |
*price indicative
- RS Stock No.:
- 801-7728
- Mfr. Part No.:
- 2861577
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Block | |
| Product Type | Terminal Block | |
| Series | IB | |
| For Use With | Conventional Sensor | |
| IP Rating | IP20 | |
| Standards/Approvals | EAC, UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Block | ||
Product Type Terminal Block | ||
Series IB | ||
For Use With Conventional Sensor | ||
IP Rating IP20 | ||
Standards/Approvals EAC, UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
I/O-System Inline - Analog Input Channel
Inline terminal with eight analog input channels and supply for passive sensors.
For built in a cabinet with a degree of protection IP20.
Analog single-ended signal inputs for the connection of active and passive current signals
Connection of sensors in 2 and 3-wire technology
Various current measuring ranges
Channels are configured independently of one another using the bus system
Measured values can be represented in five different formats
16-bit analog/digital converter
Process data multiplex mode
Diagnostic indicators
- RS Stock No. 8017573
- Mfr. Part No. 2861632
Each
$457.11
- RS Stock No. 8017706
- Mfr. Part No. 2861315
Each
$402.35
- RS Stock No. 0129831
- Mfr. Part No. 2861904
Each
$115.06
- RS Stock No. 8017567
- Mfr. Part No. 2862835
Each
$784.02
Related links
- Phoenix Contact IB Series Terminal Block for Use with Analogue Actuators
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL 24 DO8/HD-PAC Series Terminal for Use with I/O Systems
- Phoenix Contact IB Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with IO Module
- Phoenix Contact IB Series Analogue Output Module for Use with Inline Station
- Phoenix Contact IB Series Digital I/O Module for Use with Inline Station












