Phoenix Contact IB IL 24 DO8/HD-PAC Series Terminal for Use with I/O Systems

Subtotal (1 unit)*

$186.60

(exc. GST)

$205.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.60

*price indicative

RS Stock No.:
241-6020
Mfr. Part No.:
2700172
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

In-Line Terminal

Product Type

Terminal

Series

IB IL 24 DO8/HD-PAC

For Use With

I/O Systems

IP Rating

IP20

Standards/Approvals

Protection class III (IEC 61140, EN 61140, VDE 0140-1)

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact's inline terminal is designed for use within an inline station. It is used to output digital signals.

Mounting type DIN rail

Colour green

Degree of protection IP20

Transmission speed 500 kbps

Number of outputs 8

Width 12.2 mm

Height 119.8 mm

Depth 71.5 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy