Phoenix Contact IB Series Analogue Input Module for Use with Inline Station
- RS Stock No.:
- 855-1354
- Mfr. Part No.:
- 2862149
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-1354
- Mfr. Part No.:
- 2862149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Analogue Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | IB | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | cUL, cULus, UL | |
| Hazardous Area Certification | ATEX | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Analogue Input Module | ||
Accessory Type Analogue Input Module | ||
Series IB | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals cUL, cULus, UL | ||
Hazardous Area Certification ATEX | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
Inline, Analog input terminal, Analog inputs: 2, 4 mA ... 20 mA, 0 mA ... 25 mA, connection method: 2-conductor, transmission speed in the local bus: 500 kbps, HART functionality, HART protocol transmission, degree of protection: IP20, including Inline connectors and marking fields
A hand-held operator panel can be connected
Resolution depends on the representation format and the measuring range;Measured value acquisition with 16-bit resolution;Point-to-point and multi-drop connections possible;FDT/DTM support;Both channels preset to the 4 mA ... 20 mA measuring range and IB IL format;Measured values can be represented in three different formats;Polling and burst modes;Two differential signal inputs for current sensors;Connection of sensors in 2-conductor technology (active and passive sensors);Current ranges: 4 mA ... 20 mA, 0 mA ... 25 mA;Transmission of the HART protocol with PCP
Related links
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB Series Analogue Output Module for Use with Inline Station
- Phoenix Contact IB Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
