Siemens PLC Expansion Module Digital for use with S7-300 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
746-6586
Mfr. Part No.:
6ES7322-1FF01-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Output Type

Digital

Number of Outputs

8

For Use With

S7-300 Series

Width

40mm

Depth

120mm

Standards/Approvals

No

COO (Country of Origin):
DE

Digital Output Expansion Module


Expansion modules with digital output

Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy