Siemens PLC Expansion Module Digital for use with S7-1200
- RS Stock No.:
- 211-0196
- Mfr. Part No.:
- 6AT8007-1AA10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$3,935.87
(exc. GST)
$4,329.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,935.87 |
*price indicative
- RS Stock No.:
- 211-0196
- Mfr. Part No.:
- 6AT8007-1AA10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Mount Type | Wall Mount | |
| For Use With | S7-1200 | |
| Depth | 75mm | |
| Standards/Approvals | CE | |
| Series | SIPLUS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Mount Type Wall Mount | ||
For Use With S7-1200 | ||
Depth 75mm | ||
Standards/Approvals CE | ||
Series SIPLUS | ||
- COO (Country of Origin):
- DE
Siemens PLC Expansion Module, 24V DC Rated Voltage, 46,875 Hz Sampling Frequency Maximum - SIPLUS Series - 6AT8007-1AA10-0AA0
Is vibration putting your equipment on a wobbly footing? Monitor the condition of your mechanical components with this PLC expansion module from Siemens. It measures frequencies between 0.1 and 10,000Hz so it's a handy choice for use around heavy-duty machinery. With 1GB of memory, this unit handles multiple calculations simultaneously for ease of use. It exports raw data in a WAV file that you can analyse to get to the bottom of system issues. Use it as part of your maintenance routine in manufacturing, processing or treatment facilities.
Features & Benefits
• Light 260g weight won't put unnecessary strain on your setup
• Diagnostic alarm alerts users to issues in the system
• Performs in temperatures between -20°C to +60°C so it's reliable in demanding applications
• Screw connections speed up installation
How many of these expansion modules can I add?
You can add up to seven modules per CPU to customise your monitoring setup in large-scale networks.
Does this unit need browser software to work?
Yes, you need to install either Mozilla Firefox or Internet Explorer to benefit from the unit's full capabilities.
