Siemens PLC Expansion Module for use with S7-300 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
466-835
Distrelec Article No.:
301-24-639
Mfr. Part No.:
6GK7377-1AA00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Number of Inputs

4

Number of Outputs

4

Mount Type

Rail

For Use With

S7-300 Series

Standards/Approvals

No

Width

40mm

Depth

118mm

COO (Country of Origin):
DE

Siemens PLC Expansion Module, 125x40x118mm, 24V Supply Voltage - 6GK7377-1AA00-0AA0


This PLC Expansion Module is a vital element for enhancing communication within the S7-300 Series. Designed for industrial automation, its robust structure and performance capabilities facilitate seamless integration into various automation frameworks, promoting efficient operations in challenging environments.

Features & Benefits


• Operates effectively at temperatures up to +60°C

• Supports a supply voltage of 24V for consistent performance

• Equipped with four RJ45 ports for versatile connectivity

• Features LED diagnostics for rapid fault identification

• Provides an electronic equipment manual on CD-ROM for convenient reference

Applications


• Connects up to three nodes to Industrial Ethernet

• Ideal for environments where high-temperature resilience is crucial

• Compatible with Siemens PLC accessories to further enhance system capabilities

• Designed for that necessitate a compact switch module

What power supply connections are compatible with the module?


The module requires a 2-pole terminal block for power supply connection, with a rated voltage of 24V and a maximum current consumption of 0.07A.

How can the product assist in maintaining plant operations?


It features Parallel Redundancy Protocol (PRP) to ensure uninterrupted communication in redundant network configurations, thus contributing to system reliability.

Is the module suitable for outdoor use?


This module is intended for indoor use as it has a protection class of IP20, making it unsuitable for harsh outdoor conditions.

What are the standards for electromagnetic compatibility?


The module complies with EMC interference emission standards EN 61000-6-4:2001 and immunity standards EN 61000-6-2:2001, ensuring suitability for industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy