Siemens PLC Expansion Module Digital for use with ET 200 pro

Subtotal (1 unit)*

$409.36

(exc. GST)

$450.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.36

*price indicative

RS Stock No.:
203-4078
Mfr. Part No.:
6ES7141-4BH00-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

PLC Expansion Module

Input Type

Digital

Number of Inputs

16

Number of Outputs

8

For Use With

ET 200 pro

Standards/Approvals

No

Depth

35mm

Series

SIMATIC

COO (Country of Origin):
DE
The Siemens SIMATIC DP electronic module with voltage rating of 24V. The module is used for diagnostics and short circuit protection.

Power loss 3W

2 wire sensor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy