Siemens PLC Expansion Module Digital Digital for use with S7-300 Series
- RS Stock No.:
- 746-6615
- Mfr. Part No.:
- 6ES7327-1BH00-0AB0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-6615
- Mfr. Part No.:
- 6ES7327-1BH00-0AB0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Output Type | Digital | |
| Number of Outputs | 8 | |
| For Use With | S7-300 Series | |
| Depth | 120mm | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Output Type Digital | ||
Number of Outputs 8 | ||
For Use With S7-300 Series | ||
Depth 120mm | ||
Standards/Approvals No | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
Digital Input Expansion Module
Suitable for switches and 2/3/4 wire BEROs (proximity switches)
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Siemens PLC Expansion Module Digital for use with S7-300 Series
- Siemens PLC Expansion Module Analogue for use with S7-300 Series
- Siemens PLC Expansion Module Digital Digital for use with S7-300 Series
- Siemens PLC Expansion Module for Use with S7-300 Series
- Siemens PLC Expansion Module Analogue Analogue for use with S7-300 Series
- Siemens PLC Expansion Module Digital for use with Simatic S7-300
- Siemens PLC Expansion Module Digital Digital for use with ET 200 pro
- Siemens PLC Expansion Module Digital for use with ET 200S












