Siemens PLC Expansion Module Digital for use with S7-300 Series
- RS Stock No.:
- 746-6561
- Mfr. Part No.:
- 6ES7322-1BH10-0AA0
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 746-6561
- Mfr. Part No.:
- 6ES7322-1BH10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | PLC Expansion Module | |
| Output Type | Digital | |
| Number of Outputs | 16 | |
| For Use With | S7-300 Series | |
| Standards/Approvals | No | |
| Depth | 120mm | |
| Width | 40mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type PLC Expansion Module | ||
Output Type Digital | ||
Number of Outputs 16 | ||
For Use With S7-300 Series | ||
Standards/Approvals No | ||
Depth 120mm | ||
Width 40mm | ||
- COO (Country of Origin):
- DE
Digital Output Expansion Module
Expansion modules with digital output
Suitable for ac/dc solenoid valves, contactors, motor starters, fractional h.p. motors and indicator lights
