Schneider Electric Telefast Series Base for Use with Modicon TSX, Modicon Premium

This image is representative of the product range

Subtotal (1 unit)*

$242.04

(exc. GST)

$266.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$242.04

*price indicative

RS Stock No.:
608-5990
Mfr. Part No.:
ABE7H20E200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Base

Accessory Type

Base

Series

Telefast

For Use With

Modicon TSX, Modicon Premium

IP Rating

IP20

Standards/Approvals

UL, CSA

Hazardous Area Certification

EAC

Communication Protocol

I/O

COO (Country of Origin):
FR

Telefast 2 Interfaces


Plug & play solution

8, 12,16 channel modularity

1, 2, 3 wire connection

Common polarities distribution

Solid state and electromechanical technology

Specialised sub-bases for analogue signal connection

Schneider Electric Telefast 2 Pre-Wired System


The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.

Note

Max. current stated is per channel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy