Schneider Electric ABE7 Series Base for Use with Plug-In Electromechanical Relay ABE7
- RS Stock No.:
- 248-3732
- Mfr. Part No.:
- ABE7R16T330
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,649.79
(exc. GST)
$1,814.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,649.79 |
*price indicative
- RS Stock No.:
- 248-3732
- Mfr. Part No.:
- ABE7R16T330
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | Base | |
| Series | ABE7 | |
| For Use With | Plug-In Electromechanical Relay ABE7 | |
| IP Rating | IP2X | |
| Hazardous Area Certification | UL | |
| Standards/Approvals | EAC, REACH, RoHS, UL, CSA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type Base | ||
Series ABE7 | ||
For Use With Plug-In Electromechanical Relay ABE7 | ||
IP Rating IP2X | ||
Hazardous Area Certification UL | ||
Standards/Approvals EAC, REACH, RoHS, UL, CSA | ||
- COO (Country of Origin):
- LV
Schneider Electric ABE7R16T330
This product is part of the Modicon ABE7 range, an offer of connection sub-bases for Telefast pre-wired system. The sub-base with plug-in electromechanical relay, provides 16 channels. It has change over contact. This product enables rapid connection of I/O modules. It is a relay sub base with a supply voltage of 19V to 30V DC and a maximum supply current of 1A. It is an IP2x rated product. It weighs 1.3kg. It is suitable for all types of industrial applications. This product is certified by GL, CSA, DNV, BV, LROS and UL. This sub-base is suitable for use with ABR7S33 plug-in relay. The fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment. Pre-wired system enabling connection and adaptation of control signals of PLC cards equipped with HE10 connectors.
The Schneider Electric ABE7 sub-base for plug-in electromechanical relay has 16 channel and channel protected by 5 x 20 mm internal fuse. It is available in 12.5 mm of relay width. It features a rated supply voltage of 30V DC and screw type of terminal.
Ambient air temperature for operation -5 to 60 °C
IP degree of protection IP2x
Related links
- Schneider Electric Telefast Series Base for Use with Plug-In Relay ABE7
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with ABE7 16 Channel Simulator Sub Base
- Schneider Electric Telefast Series Base for Use with Plug-In Relay
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
