Schneider Electric Telefast Series Base for Use with ABR7S21
- RS Stock No.:
- 119-248
- Mfr. Part No.:
- ABE7R16T212
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,128.99
(exc. GST)
$1,241.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,128.99 |
*price indicative
- RS Stock No.:
- 119-248
- Mfr. Part No.:
- ABE7R16T212
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Sub-Base | |
| Product Type | Base | |
| Series | Telefast | |
| For Use With | ABR7S21 | |
| IP Rating | IP2X | |
| Standards/Approvals | UL, IEC 61131-2, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60695-2-11, IEC 60664-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, GL, EAC, DNV, CSA | |
| Hazardous Area Certification | No | |
| Supply Voltage | 19V, 30V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Sub-Base | ||
Product Type Base | ||
Series Telefast | ||
For Use With ABR7S21 | ||
IP Rating IP2X | ||
Standards/Approvals UL, IEC 61131-2, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, IEC 60695-2-11, IEC 60664-1, IEC 60529, IEC 60068-2-6, IEC 60068-2-27, GL, EAC, DNV, CSA | ||
Hazardous Area Certification No | ||
Supply Voltage 19V, 30V | ||
- COO (Country of Origin):
- LV
The Schneider Electric sub-base with plug-in electromechanical relay is a versatile product designed for various industrial automation applications. With 16 channels and a rated supply voltage of 19 to 30 V, this output sub-base offers reliable performance and easy installation on DIN rails or solid plates. The product features a robust design with short-circuit protection and resistance to environmental factors, ensuring long-term durability in harsh conditions.
Short-circuit protection with internal fuse for added safety
LED indicators for channel status and power ON
Easy installation on DIN rails or solid plates for convenience
High insulation and impulse withstand voltage for enhanced safety
Resistance to environmental factors for durable operation in challenging conditions
Related links
- Schneider Electric Telefast Series Base for Use with Quantum Automation Platform
- Schneider Electric Telefast Series Base for Use with ABR7S37
- Schneider Electric Telefast Series Base for Use with Plug-In Relay
- Schneider Electric Telefast Series Base for Use with Modicon ABE7
- Schneider Electric Telefast Series Base for Use with Plug-In Relay ABE7
- Schneider Electric Telefast Series Base for Use with Plug-In Electromechanical Relay ABE7
- Schneider Electric Telefast Series Base for Use with Advantys ABE7 Telefast Pre-Wired System
- Schneider Electric Telefast Series Base for Use with ABE7 Telefast Pre-Wired System
