Schneider Electric Modicon M580 Series Base for Use with MODICON
- RS Stock No.:
- 230-6714
- Mfr. Part No.:
- BMEH584040K
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$69,963.18
(exc. GST)
$76,959.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69,963.18 |
*price indicative
- RS Stock No.:
- 230-6714
- Mfr. Part No.:
- BMEH584040K
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Kit | |
| Product Type | Base | |
| Series | Modicon M580 | |
| For Use With | MODICON | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Communication Protocol | I/O | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Kit | ||
Product Type Base | ||
Series Modicon M580 | ||
For Use With MODICON | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Communication Protocol I/O | ||
- COO (Country of Origin):
- FR
The Schneider Electric modicon M580, Kit made of 2x BMEH584040 and 2x 490NAC0100.
CE, UL and CSA certification
Related links
- Schneider Electric Modicon M580 Series Base for Use with Modicon PLC
- Schneider Electric Modicon M580 Series PLC CPU for Use with Modicon M580
- Schneider Electric Modicon M580 Series PLC CPU
- Schneider Electric Modicon M580 Series Memory Module for Use with Medicon M580
- Schneider Electric Modicon M580 Series Communication Module
- Schneider Electric Modicon M580 Series PLC CPU, Analogue Input
- Schneider Electric Modicon M580 Series Memory Module
- Schneider Electric Modicon M580 Series Module, Analogue Input
