Phoenix Contact Digital Input Expansion Module Digital for use with EtherCAT Network
- RS Stock No.:
- 287-7840
- Distrelec Article No.:
- 303-48-027
- Mfr. Part No.:
- 2701521
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,297.77
(exc. GST)
$1,427.55
(inc. GST)
- RS Stock No.:
- 287-7840
- Distrelec Article No.:
- 303-48-027
- Mfr. Part No.:
- 2701521
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Expansion Module | |
| Module Type | Digital | |
| Input Type | Digital | |
| Number of Inputs | 16 | |
| For Use With | EtherCAT Network | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Depth | 30.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Expansion Module | ||
Module Type Digital | ||
Input Type Digital | ||
Number of Inputs 16 | ||
For Use With EtherCAT Network | ||
Width 60mm | ||
Standards/Approvals No | ||
Depth 30.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline E module is a digital input device designed for EtherCAT communication protocol. It features M12 fast connection technology for easy and secure installation. With 16 digital inputs and an operating voltage of 24 V DC, it supports various industrial applications. The connection technology utilizes 4 conductors, and the device is housed in a durable plastic casing with a degree of protection rated at IP65/IP67, ensuring resistance to dust and water ingress for reliable operation in harsh environments.
Transmission speed of 100 Mbps
Diagnostic and status indicators
Short-circuit and overload protection of the sensor supply
Related links
- Phoenix Contact Digital Input Expansion Module Digital for use with PROFIBUS Network
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline
- Phoenix Contact Digital Input Expansion Module Digital for use with Axioline F Modular I/O System
- Phoenix Contact Digital Input Expansion Module Digital for use with Radioline and PROFIBUS PA MUX I/O System
- Phoenix Contact Digital Input Expansion Module Digital for use with Axioline P Modular I/O System
- Phoenix Contact Digital Input Expansion Module Voltage for use with IO Module
- Phoenix Contact Digital Input Expansion Module Digital for use with IO-Link master
- Phoenix Contact Digital Input Expansion Module Analogue for use with Radioline

