Phoenix Contact Digital Input Expansion Module Digital for use with Axioline F Modular I/O System

Subtotal (1 unit)*

$1,536.31

(exc. GST)

$1,689.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,536.31

*price indicative

RS Stock No.:
287-7612
Distrelec Article No.:
303-47-946
Mfr. Part No.:
1052423
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital Input Expansion Module

Module Type

Digital

Input Type

Digital

Number of Inputs

16

Mount Type

DIN Rail

For Use With

Axioline F Modular I/O System

Depth

77.14mm

Standards/Approvals

No

Width

53.6mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Axioline F I/O module designed for the Axioline F modular I/O system, primarily used for acquiring digital signals. It serves as a modular I/O device, attachable to the Axioline F local bus, facilitating communication of I/O data to the Axioline F controller or bus coupler, which acts as the station's head. As an intrinsic safety I/O module, it allows direct connection of intrinsically safe field I/O to its terminals. Specifically, the digital input module with NAMUR capabilities is adept at collecting digital input signals and supporting NAMUR proximity and close contact switches. It subsequently makes this acquired information available to the controller/bus coupler through the Axioline F local bus, thereby enhancing the system's overall functionality and safety.

Open circuit contacts

Connection of sensors in 2-conductor technology

Can be used under extreme ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy