Phoenix Contact Digital Input Expansion Module Digital for use with Radioline
- RS Stock No.:
- 227-5056
- Distrelec Article No.:
- 303-17-051
- Mfr. Part No.:
- 2901539
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$641.60
(exc. GST)
$705.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.60 |
*price indicative
- RS Stock No.:
- 227-5056
- Distrelec Article No.:
- 303-17-051
- Mfr. Part No.:
- 2901539
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Digital Input Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 8 | |
| Mount Type | DIN Rail | |
| For Use With | Radioline | |
| Width | 17.5mm | |
| Standards/Approvals | cULus, cUL, EAC, UL | |
| Depth | 114.5mm | |
| Series | Radioline | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Digital Input Expansion Module | ||
Input Type Digital | ||
Number of Inputs 8 | ||
Mount Type DIN Rail | ||
For Use With Radioline | ||
Width 17.5mm | ||
Standards/Approvals cULus, cUL, EAC, UL | ||
Depth 114.5mm | ||
Series Radioline | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Radioline - I/O extension module has 8 digital inputs (0 -30.5 V DC) or 2 pulse inputs up to 100 Hz.
Quick and easy startup without programming
High degree of reliability
- RS Stock No. 2275064
- Mfr. Part No. 2904035
Each
$664.40
- RS Stock No. 2275053
- Mfr. Part No. 2901537
Each
$649.79
- RS Stock No. 2275055
- Mfr. Part No. 2901538
Each
$649.79
- RS Stock No. 2877850
- Mfr. Part No. 2702658
Each
$326.06











