Phoenix Contact Digital Input Expansion Module Digital for use with Axioline P Modular I/O System

Subtotal (1 unit)*

$1,582.09

(exc. GST)

$1,740.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,582.09

*price indicative

RS Stock No.:
287-7636
Distrelec Article No.:
303-08-048
Mfr. Part No.:
1213483
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Digital Input Expansion Module

Module Type

Digital

Input Type

Digital

Number of Inputs

16

Mount Type

DIN Rail

For Use With

Axioline P Modular I/O System

Standards/Approvals

No

Width

53.6mm

Depth

77.14mm

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Axioline P I/O module is designed for the Axioline P modular I/O system and is utilized for acquiring digital signals. This modular I/O device can be attached to the Axioline P local bus, enabling communication of I/O data to the Axioline P bus coupler, serving as the station's head. Specifically, the digital input module is capable of collecting 24V DC digital input signals and transmitting this data to the bus coupler through the Axioline P local bus. Notably, the module is fully hot-swappable on the Axioline P local bus, allowing for seamless replacement or addition without system interruption. Additionally, the Axioline P local bus provides power to the module, further enhancing its convenience and ease of use within the modular I/O system.

Connection of sensors in 2-conductor technology

Can be used under extreme ambient conditions

Temperature range -40 to +70 °C

Hot-swappable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy