Phoenix Contact Digital Input Expansion Module Digital for use with IO-Link master

Subtotal (1 unit)*

$326.06

(exc. GST)

$358.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$326.06

*price indicative

RS Stock No.:
287-7850
Distrelec Article No.:
303-48-047
Mfr. Part No.:
2702658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Module Type

Digital

Product Type

Digital Input Expansion Module

Input Type

Digital

Number of Inputs

8

Mount Type

Panel

For Use With

IO-Link master

Depth

20mm

Standards/Approvals

No

Width

60mm

COO (Country of Origin):
DE
The Phoenix Contact Axioline E digital input device connects to an IO-Link master through an IO-Link A port, facilitating the acquisition of digital signals via IO-Link technology. This setup enables flexibility and interoperability, as the IO-Link master allows integration into various networks. By utilizing the IO-Link protocol, the digital input device can communicate seamlessly with other IO-Link compatible devices, providing a versatile solution for acquiring and transmitting digital signals across different industrial networks.

Diagnostic and status indicators

Short-circuit and overload protection of the sensor supply

Device rating plate stored

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy