Phoenix Contact Digital Input Expansion Module Digital for use with PROFIBUS Network
- RS Stock No.:
- 287-7838
- Distrelec Article No.:
- 303-48-019
- Mfr. Part No.:
- 2701498
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-7838
- Distrelec Article No.:
- 303-48-019
- Mfr. Part No.:
- 2701498
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Digital | |
| Product Type | Digital Input Expansion Module | |
| Input Type | Digital | |
| Number of Inputs | 16 | |
| For Use With | PROFIBUS Network | |
| Width | 60mm | |
| Depth | 30.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Digital | ||
Product Type Digital Input Expansion Module | ||
Input Type Digital | ||
Number of Inputs 16 | ||
For Use With PROFIBUS Network | ||
Width 60mm | ||
Depth 30.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Axioline E device is specifically designed for integration within a PROFIBUS network, serving the purpose of acquiring digital signals. Its functionality within the network involves gathering digital data from connected sensors, switches, or other digital devices and transmitting this information across the PROFIBUS network. This allows for efficient data acquisition and communication within the industrial automation system, enhancing overall control and monitoring capabilities.
Diagnostic and status indicators
IP65 and IP67 degree of protection
