Endress+Hauser TXU10 Series Connection Kit for Use with PLCs
- RS Stock No.:
- 287-1892
- Mfr. Part No.:
- TXU10-BA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$416.99
(exc. GST)
$458.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $416.99 |
*price indicative
- RS Stock No.:
- 287-1892
- Mfr. Part No.:
- TXU10-BA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Accessory Type | Connection Kit | |
| Product Type | Connection Kit | |
| Series | TXU10 | |
| For Use With | PLCs | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Accessory Type Connection Kit | ||
Product Type Connection Kit | ||
Series TXU10 | ||
For Use With PLCs | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
The ENDRESS+HAUSER Configuration Kit is designed to provide seamless connectivity and set-up for PC-programmable devices. With a user-friendly interface cable and USB port compatibility, this kit offers convenience and efficiency in managing your process instruments.
Easy transmitter commissioning
Related links
- Endress+Hauser, TXU10 Series M12 4-pin Configuration Kit for Use with TXU10
- Endress+Hauser USB Adapter
- Siemens Connection Kit 6SL3555 Series Connection Kit for Use with SAM with G115D
- ABB IDFIX-DATA Series Connection Kit
- Schneider Electric Connection Kit TeSys Series Connection Kit for Use with Motor
- ABB Connection Kit 1SFA Series Connection Kit for Use with PSR25 to PSR30 Series, MS132-12 to MS132-32 Series
- Schneider Electric Modicon Series Connection Kit for Use with PLC, Cable
- Schneider Electric STB Series Connection Kit for Use with STB Series 24 V
