Endress+Hauser, TXU10 Series Configuration Kit for Use with TXU10
- RS Stock No.:
- 317-740
- Distrelec Article No.:
- 304-27-152
- Mfr. Part No.:
- TXU10-AA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$277.50
(exc. GST)
$305.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 29 May 2026
- Plus 6 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $277.50 |
*price indicative
- RS Stock No.:
- 317-740
- Distrelec Article No.:
- 304-27-152
- Mfr. Part No.:
- TXU10-AA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Configuration Module | |
| Accessory Type | Configuration Kit | |
| For Use With | TXU10 | |
| Series | TXU10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Configuration Module | ||
Accessory Type Configuration Kit | ||
For Use With TXU10 | ||
Series TXU10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Configuration Kit TXU10 enables easy connection and configuration of Endress+Hauser temperature transmitters and system products via a CDI interface and a USB port on a Windows OS device. PC interface with USB-A or USB-C for data and power delivery.
Device connection through 4 pin plug
M12 adapter available
Available configuration software
FieldCare/DeviceCare
ReadWin2000
Related links
- Endress+Hauser TXU10 Series Connection Kit for Use with PLCs
- Endress+Hauser TMT80 Temperature Transmitter PT100 to PT1000 Input 35V -40 °C
- Endress+Hauser Picomag Series Flow Meter to 35L/min
- Endress+Hauser Level Sensors
- Endress+Hauser pH Probes
- Endress+Hauser CM42 pH Meter
- Endress+Hauser Proline Promag W 10 Series Electromagnetic Flow Sensor Flow Meter for Water 263000m³/h Max
- Endress+Hauser USB Adapter
