Advantech ADAM Series Thermocouple for Use with PLCs
- RS Stock No.:
- 715-574
- Mfr. Part No.:
- ADAM-5018-A2E
- Brand:
- Advantech
Subtotal (1 unit)*
$541.77
(exc. GST)
$595.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $541.77 |
*price indicative
- RS Stock No.:
- 715-574
- Mfr. Part No.:
- ADAM-5018-A2E
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Thermocouple | |
| Product Type | Thermocouple | |
| Series | ADAM | |
| For Use With | PLCs | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Thermocouple | ||
Product Type Thermocouple | ||
Series ADAM | ||
For Use With PLCs | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech 7-channel thermocouple input module tailored for precision temperature measurement in diverse industrial applications.
Certification includes CE and FCC class A, ensuring compliance with international standards
Connectors feature plug-in screw terminals accommodating #14 to #22 AWG
Accuracy in voltage mode is ±0.1% or better, guaranteeing reliable readings
Related links
- Advantech ADAM Series Thermocouple Module for Use with PLCs
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series Gateway for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM Series Signal Conditioner for Use with PLCs
- Advantech ADAM Series RTD Sensor for Use with PLCs
