Advantech IDAQ Series Input Module for Use with PLCs
- RS Stock No.:
- 715-610
- Mfr. Part No.:
- IDAQ-817
- Brand:
- Advantech
Subtotal (1 unit)*
$834.15
(exc. GST)
$917.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $834.15 |
*price indicative
- RS Stock No.:
- 715-610
- Mfr. Part No.:
- IDAQ-817
- Brand:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Input Module | |
| Product Type | Input Module | |
| Series | IDAQ | |
| For Use With | PLCs | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Input Module | ||
Product Type Input Module | ||
Series IDAQ | ||
For Use With PLCs | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- TW
The Advantech module provides high-performance 8-channel, 16-bit analogue input capabilities. Designed for applications requiring precise data acquisition, it enables sampling at rates up to 200 kS/s for efficient data processing.
Offers 8 differential channels for versatile data collection
Achieves 16-bit resolution for highly accurate signal representation
Supports a maximum sample rate of 200 kS/s for quick data retrieval
Related links
- Advantech IDAQ Series Analogue Output Module for Use with PLCs
- Advantech IDAQ Series Digital I/O Module for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM Series Thermocouple Module for Use with PLCs
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series Controller for Use with PLCs
