Siemens 6ES7148 Series Power Supply for Use with PLCs

Subtotal (1 unit)*

$1,617.14

(exc. GST)

$1,778.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,617.14

*price indicative

RS Stock No.:
282-3301
Mfr. Part No.:
6ES7148-4PC00-0HA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Power Supply

Series

6ES7148

For Use With

PLCs

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Regulated power supply designed for industrial applications, featuring IP67 protection for robustness in challenging environments. With an input voltage range of 3 AC 400 to 480 V, it ensures compatibility with standard industrial power systems. Its output delivers 24 V at 8 A DC.

CE marking

UL and EAC approval

Galvanic isolation

  • RS Stock No. 2032912
  • Mfr. Part No. 6ES7194-4BE00-0AA0
Each
$513.91
  • RS Stock No. 2528405
  • Mfr. Part No. 6AG11366PA002BC0
Each
$2,034.94
  • RS Stock No. 2032878
  • Mfr. Part No. 6ES7194-4BH00-0AA0
Each
$511.25
  • RS Stock No. 2032770
  • Mfr. Part No. 6ES7194-4BA00-0AA0
Each
$342.75

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy